Programmable Video CG 16-Pin TSSOP Tube
Silicon Labs SL38160AZC-18AH technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SL38160AZC-18AH to view detailed technical specifications.
No datasheet is available for this part.