The V8DABC0C-00000-000 is a 12V SPDT rocker switch with LED illumination, suitable for operation in temperatures ranging from -40°C to 85°C. It features a mechanical life of 150,000 cycles and a contact material of tin and silver. The switch is designed for panel mount applications and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Carling Technologies V8DABC0C-00000-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V8DABC0C-00000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.