This aluminum cylindrical can electrolytic capacitor features a capacitance of 1500uF and a voltage rating of 250VDC with a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It is designed for use in a wide range of applications and has a lifetime of 10000 hours.
Kemet EPH158M250AW3XA technical specifications.
| Capacitance | 1500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.106Ohm |
| Ripple Current | 6100mA |
| Lifetime | 10000h |
| Size | 51 X 105mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet EPH158M250AW3XA to view detailed technical specifications.
No datasheet is available for this part.