16-bit ultra-low-power microcontroller featuring a RISC core architecture operating at up to 16MHz. This integrated circuit offers 32KB of FLASH memory and 1KB of RAM, with 32 programmable I/O pins. Connectivity includes I2C, SPI, and UART interfaces, alongside two timers/counters and a watchdog timer. The device supports 12 analog-to-digital converter channels with 10-bit resolution and operates within a supply voltage range of 2.2V to 3.6V. Packaged in a VQFN format, it is RoHS compliant and suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments V62/08631-01XE technical specifications.
| Package/Case | VQFN |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.2V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 10 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430F2274-EP |
| Watchdog Timer | Yes |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08631-01XE to view detailed technical specifications.
No datasheet is available for this part.