TE Connectivity V23100V4324B10 technical specifications.
| Type | Dry |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 12mA |
| Coil Resistance | 2KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Isolation Across Contacts | 250VDC |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W|10VA |
| Electrical Life | 5MCycles |
| Operate Time | 0.75ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity V23100V4324B10 to view detailed technical specifications.
No datasheet is available for this part.