
The UDA1380HN/N2,118 from NXP is a 24-bit I2C/SPI bridge with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.4V and 3.6V, with a maximum supply current of 10mA. The device is packaged in tape and reel format and is RoHS compliant. It features a signal to noise ratio of 97dB and is lead free.
NXP UDA1380HN/N2,118 technical specifications.
| Height | 0.85mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 97dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1380HN/N2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
