
Texas Instruments TUSB8041RGCR technical specifications.
| Package/Case | VQFN |
| Data Rate | 5Gbps |
| Height | 1mm |
| Interface | I2C, USB, GPIO, SMBus |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Weight | 0.008021oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8041RGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
