
2-channel, 2:1 (SPDT) analog switch with 1-ohm on-state resistance and powered-off protection. Features a 100MHz -3dB bandwidth, operating from a 1.65V to 5.5V single supply. Surface mountable in a 10-UQFN package (2.05mm x 1.55mm x 0.55mm), this RoHS compliant component offers a low 50nA max supply current.
Texas Instruments TS5A23159RSER technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | QFN |
| Drain to Source Resistance | 900mR |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 550um |
| Weight | 0.000247oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A23159RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
