
2-channel, 2:1 (SPDT) analog switch featuring 750mΩ on-state resistance and a 260MHz bandwidth. Operates with a 5V supply and supports 1.8V input logic. Surface mountable in an 8-VSSOP package, this component offers a wide operating temperature range from -40°C to 85°C. It has a low supply current of 9µA and a maximum supply voltage of 5.5V.
Texas Instruments TS5A21366DCUR technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 260MHz |
| Package/Case | VSSOP |
| Drain to Source Resistance | 750mR |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 850um |
| Turn-Off Delay Time | 243ns |
| Turn-On Delay Time | 49ns |
| Weight | 0.000339oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A21366DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.