
1-A positive fixed output linear voltage regulator with 3.3V output voltage. Features a low dropout voltage of 220mV at 1A, 2% accuracy, and a maximum input voltage of 5.5V. Operates from -40°C to 125°C with a quiescent current of 260uA. Packaged in a 6-pin TO-263, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS79633KTTR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 220mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79633KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
