
Positive, fixed 5V output, low-dropout voltage regulator with a 50mA maximum output current. Features a 120mV dropout voltage and a maximum input voltage of 16V. Operates within a -40°C to 125°C temperature range and offers 2% accuracy. Housed in a compact SOT-23-5 package, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS76050DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Height | 1.15mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76050DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
