
50-mA, 5-V fixed output, positive linear voltage regulator in a 5-SOT-23 package. Features a low dropout voltage of 120mV at 50mA, 2% output voltage accuracy, and a maximum input voltage of 16V. Operates across a wide temperature range of -40°C to 125°C with a maximum power dissipation of 555mW. Includes an enable function and offers a Power Supply Rejection Ratio (PSRR) of 63dB.
Texas Instruments TPS76050DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Current Rating | 50mA |
| Dropout Voltage | 120mV |
| Height | 1.45mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5.2V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76050DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
