
Positive fixed output linear voltage regulator with a 2.5V output voltage and 1.5A maximum output current. Features a low dropout voltage of 160mV and 2% output voltage accuracy. Operates with an input voltage range from 2.7V to 5.5V and a maximum power dissipation of 7.2W. Housed in a 20-pin HTSSOP package, suitable for applications requiring stable voltage regulation.
Texas Instruments TPS75125QPWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75125QPWPRG4 to view detailed technical specifications.
No datasheet is available for this part.
