
High-current, synchronous step-down three buck switcher with integrated FETs. Features three outputs with up to 3A and 2A current capability, adjustable or fixed output voltages from 800mV to 18V, and a wide input voltage range of 4.5V to 18V. Surface mountable in a VQFN package, this power management IC operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS65251RHAT technical specifications.
| Package/Case | VQFN |
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 20mA |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable, Fixed |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.003668oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65251RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
