
Boost converter IC for white LED applications. Features adjustable output voltage up to 28V and output current up to 60mA. Operates with input voltages from 1.8V to 6V and a switching frequency of 1MHz. Offers up to 85% efficiency and a quiescent current of 38uA. Packaged in an 8-SON (QFN-8) for surface mount termination.
Texas Instruments TPS61042DRBR technical specifications.
| Package/Case | SON |
| Current Rating | 38mA |
| Dimming | PWM |
| Efficiency | 85% |
| Frequency | 1MHz |
| High Level Output Current | 30mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 65uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Power | 370mW |
| Output Type | Adjustable |
| Output Voltage | 27.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000808oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61042DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
