
Dual output, 3.3V fixed charge pump regulator delivering 20mA per output. Features a 900mV to 1.8V input voltage range and a low 200mV dropout voltage. Operates efficiently with 35uA quiescent current and includes an open-drain power-good output. Packaged in a 10-VSSOP, this RoHS compliant component is suitable for operation from -40°C to 85°C.
Texas Instruments TPS60300DGSR technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Power | 424mW |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60300DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
