
Nano-power supervisor IC with active-low, push-pull output. Monitors a single voltage with a reset threshold of 2.64V, adjustable between 2.56V and 2.69V. Features a low supply current of 15µA maximum and a quiescent current of 220nA. Operates from 1.6V to 6V supply voltage, with a typical operating supply voltage of 3V. Packaged in a 5-SOT-23 surface mount package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS3836L30DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.69V |
| Min Reset Threshold Voltage | 2.56V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250nA |
| Operating Supply Voltage | 3V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.69V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.64V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.64V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3836L30DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
