
Texas Instruments TPS23851DCER technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Min Current Limit | 52mA |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 34.2W |
| Max Supply Voltage | 300mV |
| Min Supply Voltage | -70V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23851DCER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
