
Texas Instruments TPS2383APMG4 technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2383A |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2383APMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
