
Texas Instruments TPS23770PWPR technical specifications.
| Bandwidth | 2MHz |
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 67V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23770PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
