
100kΩ, 256-position linear digital potentiometer with SPI interface. Features 1 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates from 2.7V to 5V with a 250kHz bandwidth and 3µs settling time. Housed in an 8-pin SOT-23 package, this volatile memory device is lead-free and RoHS compliant.
Texas Instruments TPL0501-100DCNR technical specifications.
| Bandwidth | 250kHz |
| Package/Case | SOT-23-8 |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of DAC Channels | 1 |
| Number of Taps | 256 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Settling Time | 3us |
| Taper | Linear |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| Tolerance | 20% |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL0501-100DCNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
