
2-channel transient voltage suppressor (TVS) array offering +/-15kV ESD protection for high-speed data interfaces like LVDS, USB, and Ethernet. Features low 1.5pF capacitance, 5.5V reverse standoff voltage, and 11V minimum breakdown voltage. Operates across a -40°C to 85°C temperature range with a 1nA leakage current. Packaged in a compact 6-SON (1.3mm x 3mm x 0.55mm) for surface-mount applications.
Texas Instruments TPD2E001DRSR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SON |
| Clamping Voltage | 105.5V |
| Depth | 3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 3mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1nA |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2E001DRSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
