
Texas Instruments TMP007AIYZFR technical specifications.
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | I2C, Analog |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP007AIYZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
