The TLVH432IDBZRG4 is a shunt adjustable voltage reference from Texas Instruments, packaged in a SOT-23-3 case. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 20V. The device is RoHS compliant and contains lead, with a tolerance of 1.5%. It is available in a tape and reel packaging with 3000 units per package.
Texas Instruments TLVH432IDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLVH432 |
| Tolerance | 1.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH432IDBZRG4 to view detailed technical specifications.
No datasheet is available for this part.