Infineon TLE7259-2GEXT technical specifications.
| Data Rate | 20Kbps |
| Max Supply Current | 5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE7259-2GEXT to view detailed technical specifications.
No datasheet is available for this part.