
This voltage supervisor IC monitors a single voltage rail with a reset threshold of 2.93V, adjustable between 2.86V and 3V. It features a push-pull output and a programmable delay time of 1.1ms. Operating from 2V to 6V, this component offers a low quiescent current of 9µA and a maximum supply current of 16µA. Housed in an 8-SOIC package, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TLC7733IDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7733IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
