Essentra TCEHCBS-4-01 technical specifications.
| Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | Richco, TCEHCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra TCEHCBS-4-01 to view detailed technical specifications.
No datasheet is available for this part.