Essentra TCBS-12-01 technical specifications.
| Body Height | 19.1mm |
| Package/Case | 015 |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 1.154inch |
| Material | Nylon, Plastic |
| Mount | Screw |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Series | Richco, TCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra TCBS-12-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
