This solid tantalum capacitor has a capacitance of 3.3uF and a rated voltage of 35VDC with a tolerance of 20%. It is designed for through-hole mounting with a maximum product height of 10.5mm and a maximum product diameter of 5.5mm. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 0.5mA.
Daewoo Electronic Components TBM1V335GECB technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 10.5(Max) |
| Product Diameter (mm) | 5.5(Max) |
| Seated Plane Height (mm) | 10.5(Max) |
| Size (mm) | 5.5 X 10.5 |
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8532210040 |
| Schedule B | 8532210040 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Daewoo Electronic Components TBM1V335GECB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.