Stmicroelectronics STM32F429ZIY6JTR technical specifications.
| Number of Terminals | 143 |
| Terminal Position | BOTTOM |
| Width | 4.521 |
| Length | 5.547 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F429ZIY6JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.