
32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities. This MCU offers 1MB of FLASH memory and 192KB of RAM, supported by an ART Accelerator for enhanced performance. It includes extensive interfaces such as I2C, SPI, USB, CAN, UART, and Ethernet, along with 14 timers and 82 programmable I/Os. Operating from 1.8V to 3.6V, this surface-mount LQFP package component is RoHS compliant and suitable for a wide temperature range.
Stmicroelectronics STM32F405VGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 82 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 82 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405VGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
