
Stmicroelectronics STM32F401CCY6TT technical specifications.
| Number of Terminals | 49 |
| Terminal Position | QUAD |
| Width | 2.965 |
| Length | 2.965 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 84 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F401CCY6TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.