In-circuit debugger and programmer supporting STM8 and STM32 microcontrollers. Facilitates debugging and programming via JTAG and SWD interfaces. Compatible with GCC, IAR EWARM, and Keil MDK-ARM IDEs. Operates on Windows 7, 8, 10, and Linux operating systems.
Stmicroelectronics STLINK-V3SET technical specifications.
| Type | Debugger/Programmer |
| Supported Device | STM8/STM32 |
| Supported Device Technology | Microcontroller |
| IDE | GCC/IAR EWARM/Keil MDK-ARM |
| Operating Systems | Linux|Win 7|Win 8|Win 10 |
| Windows | Win 7|Win 8|Win 10 |
| Linux | Linux |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STLINK-V3SET to view detailed technical specifications.
No datasheet is available for this part.