Search Results for "sst26vf016bt 80e sn70sv03 Microchip"
Filters
SST26VF016B-80E/MF
Microchip
Serial EEPROM Memory IC, 16M Words, 2.3-3.6V, 0.025mA, WDFN-8
Datasheet
WDFN-8
Active
Max Operating Temperature:
125
Number of Terminals:
8
Min Operating Temperature:
-40
Terminal Position:
DUAL
SST26VF016B-80E/MF70SVAO
Microchip
Flash, 16MX1, PDSO8
Datasheet
WDFN-8
Active
Number of Terminals:
8
Terminal Position:
DUAL
JEDEC Package Code:
R-PDSO-N8
Width:
5