
32-bit RISC microcontroller featuring a 512KB Flash program memory and 40KB RAM. This automotive-grade MCU operates at a maximum clock rate of 64 MHz, powered by the e200z0h core. It offers 80 programmable I/Os, dual ADCs with 15 channels each, and multiple communication interfaces including 2 CAN and 4 SPI ports. The component is housed in a 100-pin LQFP package with a 0.5mm pin pitch, designed for surface mounting.
Stmicroelectronics SPC560P50L3BEABR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Family Name | SPC560P50x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | e200z0h |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 40KB |
| Number of Programmable I/Os | 80 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/SPI |
| CAN | 2 |
| I2C | 0 |
| SPI | 4 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 15/15 |
| Number of ADCs | Dual |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.4.a |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics SPC560P50L3BEABR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.