Thermistor PTC 125 Ohm 2-Pin Radial T/R
Vishay 2381 661 93114 technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Resistance @ 25C | 125Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2381 661 93114 to view detailed technical specifications.
No datasheet is available for this part.