Hex 1-input inverter gate IC, featuring 6 independent inverter circuits. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a low quiescent current of 2µA. Delivers 8mA of low-level output current with a typical propagation delay of 7.5ns. Housed in a 14-pin PDIP package for through-hole mounting, this RoHS compliant component is suitable for operation across a wide temperature range from -40°C to 85°C.
Texas Instruments SN74AHC05NE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC05NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.