
4-channel LVDS clock fanout buffer, this interface IC supports a 400Mbps data rate with a 3.3V operating supply voltage. Featuring one LVTTL input and four LVDS outputs, it offers a propagation delay of 4.2ns. Packaged in a 16-SOIC surface mount configuration, this lead-free component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN65LVDS105D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.58mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.005644oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS105D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
