Varactor Diode Single 22V 1.51pF SMD T/R
Varactor Diode, 0.8pF, 22V, Hyperabrupt, SC-79, SM
Varactor 5.88pF 20V 20mA SMD/SMT
Variable Capacitance Diode, 4.65pF C(T), 20V, Silicon, Hyperabrupt, ROHS COMPLIANT, ULTRA SMALL, SC-79, 2 PIN
Inductor Power Toroid 2.2uH 20% 100KHz 10A 0.004Ohm DCR
Surface Mount General Purpose Inductor 3.3uH 20% 6.36A 125C
Surface Mount Fixed Inductor 100uH 20% 100KHz 1.6A 40C
Surface Mount Fixed Inductor 330uH 20% 100KHz
Surface Mount Fixed Inductor 3.3uH 20% 100KHz 6.36A 40°C 125°C
100uH 20% Surface Mount Toroid Power Inductor
250uH 20% Surface Mount Toroid Power Inductor
Surface Mount Fixed Inductor 200uH 20% 100KHz 1.12A 40°C 125°C
Gowanda SMT4015-752MLF Surface Mount Fixed Inductor 75uH 20% 100KHz 1.69A
Inductor Power Toroid 250uH 20% 100KHz 1.05A 0.36Ohm DCR
Inductor Power Toroid 1.5uH 20% 100KHz 10.8A 0.0035Ohm DCR
Inductor Power Toroid 75uH 20% 100KHz 1.69A 0.14Ohm DCR
Surface Mount General Purpose Inductor 50uH 20% 1.9A 0.11Ohm
Surface Mount General Purpose Inductor 50uH 20% 1.9A 0.11R 125C
Surface Mount General Purpose Inductor 25uH 20% 3.38A 0.1MHz 252uOhm 2-Terminal Dual-Ended
Surface Mount General Purpose Inductor 330uH 20% 0.88A 0.52R