The PLB06M63B383C2/AA is a 6-pin right angle power connector with a press fit termination method and a terminal pitch of 5mm. It has a maximum voltage rating of 600VAC and operates over a temperature range of -55°C to 125°C. This connector is designed for through hole mounting and is suitable for use in a variety of applications.
Positronic PLB06M63B383C2/AA technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB06M63B383C2/AA to view detailed technical specifications.
No datasheet is available for this part.