Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD T/R
Amphenol SFW11R-2STRE1LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol SFW11R-2STRE1LF to view detailed technical specifications.
No datasheet is available for this part.