This is a 0.024uF ceramic chip capacitor with a rated voltage of 25VDC and a tolerance of 0.25pF. It has a dielectric of X5R and is constructed in a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 85°C and is suitable for surface mount applications in 0201 package size.
Eyang Technology Development C0201X5R243C250CTA technical specifications.
| Capacitance | 0.024uF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201X5R243C250CTA to view detailed technical specifications.
No datasheet is available for this part.