
The TC25M6A32K7680 is a surface mount crystal oscillator with a frequency of 32.768kHz and a stability of 20ppm. It operates at a supply voltage of 1.8V and has a maximum supply current of 3mA. The oscillator is packaged in a SMD/SMT package and is available in quantities of 3000. It is RoHS compliant and has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C.
CTS TC25M6A32K7680 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Height | 0.039inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC25 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for CTS TC25M6A32K7680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.