
1.8V fixed series voltage reference IC, offering 0.15% initial tolerance and 30 ppm/°C temperature drift. Features a low operating supply current of 3.9 µA, with a maximum output current of 5 mA. Operates from a 1.96V to 5.5V supply voltage range and is available in a 3-pin SOT-23 package. Suitable for applications requiring stable voltage regulation across a -40°C to 125°C temperature range. RoHS and Lead Free compliant.
Texas Instruments REF3318AIDBZT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.96V |
| Number of Channels | 1 |
| Operating Supply Current | 3.9uA |
| Output Current | 5mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.15% |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3318AIDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
