
Precision voltage reference IC offering a stable 2.048V output with a tight tolerance of 0.2%. Features a low quiescent current of 42µA and a maximum output current of 25mA. Operates across a wide temperature range of -40°C to 125°C, with a maximum input voltage of 5.5V. Packaged in a compact 3-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Texas Instruments REF3020AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.049V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Max Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3020AIDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
