The MS3101R2817SX is a 15-contact SKT circular connector with a maximum operating temperature range of -55°C to 125°C. It features a termination method of solder and a body orientation of straight. The connector is designed for cable mount applications and has a maximum voltage rating of 700VDC. It is rated for a maximum current of 22A.
ITT MS3101R2817SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(2450VDC|1750VAC)/(1250VDC|900VAC) |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101R2817SX to view detailed technical specifications.
No datasheet is available for this part.