The PS2501L-1-F3-K-A is a single-channel, surface-mount NPN transistor from California Eastern Laboratories. It features a collector-emitter saturation voltage of 300mV and a collector-emitter voltage of 80V. The device has a high current transfer ratio of 600% and can handle a maximum forward current of 80mA. It operates within a temperature range of -55°C to 100°C and is packaged in a lead-free, tape-and-reel format with a maximum isolation voltage of 5kV.
California Eastern Laboratories PS2501L-1-F3-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2501L-1-F3-K-A to view detailed technical specifications.
No datasheet is available for this part.