TE Connectivity PRASD3-16F-BB0FW technical specifications.
| Approvals | UL, VDE |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | PRA |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRASD3-16F-BB0FW to view detailed technical specifications.
No datasheet is available for this part.