The PPC8544EVTALF is a 32-bit RISC microprocessor with a maximum operating frequency of 667MHz. It is packaged in a halogen-free lead-free FCBGA package. The device operates over a temperature range of 0°C to 105°C. It is designed to be used in a variety of applications, but is not radiation hardened.
NXP PPC8544EVTALF technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8544EVTALF to view detailed technical specifications.
No datasheet is available for this part.