
32-bit microcontroller featuring a 200MHz core clock speed and 2MB of FLASH memory with 512KB RAM. This PIC architecture MCU offers 120 programmable I/O pins and supports a wide range of interfaces including Ethernet, USB, I2C, SPI, UART, USART, EBI/EMI, and I2S. Equipped with 48 ADC channels and 9 timers/counters, it includes peripherals like DMA, PWM, WDT, and POR. Operating from a 3.6V supply, this RoHS compliant component is housed in a TQFP package and rated for industrial temperatures from -40°C to 85°C.
Microchip PIC32MZ2048ECG144T-I/PH technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 48 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ2048ECG144T-I/PH to view detailed technical specifications.
No datasheet is available for this part.
